Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC139DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9367RL
Cut Tape26AJ9367
Your Part Number
13,986 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.478 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 50+ | $0.301 |
| 100+ | $0.261 |
| 250+ | $0.243 |
| 500+ | $0.231 |
| 1000+ | $0.223 |
| 2500+ | $0.218 |
| 5000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC139DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9367RL
Cut Tape26AJ9367
Logic Family / Base Number74HC139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74139
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC139
No. of Outputs
8Outputs
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
2-to-4 Line Decoder / Demultiplexer
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74139
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
