Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC174NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7541
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.910 |
| 25+ | $1.780 |
| 50+ | $1.710 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC174NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7541
Logic Family / Base Number74HC174
Flip-Flop TypeD
Propagation Delay14ns
Frequency29MHz
Output Current5.2mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74174
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HC174
Propagation Delay
14ns
Output Current
5.2mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
29MHz
IC Case / Package
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74174
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
