Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT138DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9319RL
Cut Tape26AJ9319
Your Part Number
2,223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.670 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 50+ | $0.458 |
| 100+ | $0.412 |
| 250+ | $0.390 |
| 500+ | $0.376 |
| 1000+ | $0.369 |
| 2500+ | $0.361 |
| 5000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT138DRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9319RL
Cut Tape26AJ9319
Logic Family / Base Number74HCT138
Logic Type3-to-8 Line Decoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT138
No. of Outputs
8Outputs
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
3-to-8 Line Decoder / Demultiplexer
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
