Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS109ANCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.33AH4887
Your Part Number
507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.810 |
| 25+ | $1.650 |
| 50+ | $1.570 |
| 100+ | $1.470 |
| 250+ | $1.460 |
| 500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS109ANCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.33AH4887
Logic Family / Base Number74LS109
Flip-Flop TypeJK
Propagation Delay13ns
Frequency25MHz
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74109
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS109
Propagation Delay
13ns
Output Current
8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
JK
Frequency
25MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
5.25V
Logic IC Base Number
74109
Operating Temperature Max
70°C
Product Range
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
