Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS221NCopy
Newark Part No.28AH5084
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS221NCopy
Newark Part No.28AH5084
Logic Family / Base Number74LS221
Multivibrator TypeMonostable
Output Current8mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Propagation Delay45ns
Logic IC Family74LS
Logic IC Base Number74221
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS221
Output Current
8mA
Supply Voltage Max
5.25V
IC Case / Package
DIP
Propagation Delay
45ns
Logic IC Base Number
74221
Operating Temperature Max
70°C
Product Range
-
MSL
-
Multivibrator Type
Monostable
Supply Voltage Min
4.75V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
