Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS279ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AH1488
Your Part Number
402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.910 |
| 25+ | $1.790 |
| 50+ | $1.710 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS279ANCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AH1488
Logic Family / Base Number74LS279
Latch TypeSR
IC Output TypeStandard
Propagation Delay12ns
Output Current8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Bits4bit
Logic IC Family74LS
Logic IC Base Number74279
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS279
IC Output Type
Standard
Output Current
8mA
Logic Case Style
DIP
Supply Voltage Min
4.75V
No. of Bits
4bit
Logic IC Base Number
74279
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
SR
Propagation Delay
12ns
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
