Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV1T125DBVRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AJ9597RL
Cut Tape26AJ9597
Your Part Number
256 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 50+ | $0.303 |
| 100+ | $0.267 |
| 250+ | $0.250 |
| 500+ | $0.240 |
| 1000+ | $0.231 |
| 2500+ | $0.226 |
| 5000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV1T125DBVRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AJ9597RL
Cut Tape26AJ9597
Logic Device TypeBuffer, Shifter
Logic Family / Base Number74LV1T125
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Logic IC Family74LV
Logic IC Base Number741T125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer, Shifter
Logic Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741T125
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LV1T125
IC Case / Package
SOT-23
Supply Voltage Min
1.6V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
