Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G79DCKRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5107RL
Cut Tape28AH5107
Your Part Number
1,983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.263 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 50+ | $0.169 |
| 100+ | $0.151 |
| 250+ | $0.141 |
| 500+ | $0.134 |
| 1000+ | $0.129 |
| 2500+ | $0.127 |
| 5000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G79DCKRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5107RL
Cut Tape28AH5107
Logic Family / Base Number74LVC1G79
Flip-Flop TypeD
Propagation Delay3.8ns
Frequency160MHz
Output Current32mA
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G79
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC1G79
Propagation Delay
3.8ns
Output Current
32mA
Logic Case Style
SC-70
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
160MHz
IC Case / Package
SC-70
No. of Pins
5Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
741G79
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
