Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC2G241DCURCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH7631RL Cut Tape29AH7631 |
| Your Part Number |
461 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.562 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.398 |
| 100+ | $0.310 |
| 500+ | $0.273 |
| 1000+ | $0.266 |
| 2500+ | $0.261 |
| 10000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVC2G241DCURCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH7631RL Cut Tape29AH7631 |
| Logic Device Type | Buffer / Line Driver, Non Inverting |
| Logic Family / Base Number | 74LVC2G241 |
| IC Case / Package | VSSOP |
| Logic Case Style | VSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74LVC |
| Logic IC Base Number | 742G241 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Logic Device Type | Buffer / Line Driver, Non Inverting |
|---|---|
| IC Case / Package | VSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 742G241 |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Logic Family / Base Number | 74LVC2G241 |
|---|---|
| Logic Case Style | VSSOP |
| Supply Voltage Min | 1.65V |
| Logic IC Family | 74LVC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
