Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2T45DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9338RL
Cut Tape17AH9338
Your Part Number
4,890 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.686 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 50+ | $0.435 |
| 100+ | $0.398 |
| 250+ | $0.370 |
| 500+ | $0.341 |
| 1000+ | $0.332 |
| 2500+ | $0.325 |
| 5000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2T45DCURCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9338RL
Cut Tape17AH9338
No. of Inputs2Inputs
Output Current-
Propagation Delay3.9ns
No. of Pins8Pins
Logic Case StyleVSSOP
IC Case / PackageVSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBus Transceiver
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
3.9ns
Logic Case Style
VSSOP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bus Transceiver
Product Range
-
MSL
-
Output Current
-
No. of Pins
8Pins
IC Case / Package
VSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
