Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC573APWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9568RL
Cut Tape26AJ9568
Your Part Number
1,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.859 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 50+ | $0.554 |
| 100+ | $0.487 |
| 250+ | $0.455 |
| 500+ | $0.435 |
| 1000+ | $0.431 |
| 2500+ | $0.423 |
| 5000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC573APWRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AJ9568RL
Cut Tape26AJ9568
Logic Family / Base Number74LVC573
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay6.9ns
Output Current24mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74LVC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC573
IC Output Type
Tri State
Output Current
24mA
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
D Type Transparent
Propagation Delay
6.9ns
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
