Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVCC3245APWRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5091RL Cut Tape28AH5091 |
| Your Part Number |
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.700 |
| 100+ | $1.670 |
| 250+ | $1.650 |
| 500+ | $1.640 |
| 1000+ | $1.620 |
| 2500+ | $1.600 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | SN74LVCC3245APWRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5091RL Cut Tape28AH5091 |
| No. of Inputs | 8Inputs |
| Output Current | - |
| Propagation Delay | 9.4ns |
| No. of Pins | 24Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bus Transceiver |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Propagation Delay | 9.4ns |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Logic Type | Bus Transceiver |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Output Current | - |
|---|---|
| No. of Pins | 24Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
