Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVTH18502APMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F6038
Your Part Number
312 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 10+ | $9.160 |
| 25+ | $8.530 |
| 50+ | $8.250 |
| 100+ | $7.960 |
| 250+ | $7.770 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVTH18502APMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F6038
No. of Channels9Channels
Output Current-
Input Level2V
No. of Pins64Pins
IC Case / PackageLQFP
Logic Case StyleLQFP
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
9Channels
Logic Type
Scan Test Device with Universal Bus Transceivers
No. of Pins
64Pins
Logic Case Style
LQFP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Output Current
-
Input Level
2V
IC Case / Package
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
