Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN751177NSRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ9662RL
Cut Tape26AJ9662
Your Part Number
1,951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.370 | $7.37 |
| Total Price | $7.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 50+ | $7.170 |
| 100+ | $6.970 |
| 250+ | $6.770 |
| 500+ | $6.580 |
| 1000+ | $6.380 |
| 2500+ | $6.190 |
| 5000+ | $5.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN751177NSRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ9662RL
Cut Tape26AJ9662
IC TypeRS422 / RS485 Transceiver
Device TypeTransceiver
IC Interface TypeRS485
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication ModeFull Duplex
Data Rate Max10Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection-
Fail SafeOpen
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS485
No. of Transmitters
2
Communication Mode
Full Duplex
Supply Voltage Min
4.75V
Driver Case Style
SOIC
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
10Mbps
Supply Voltage Max
5.25V
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
