Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN751178NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ1207
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 10+ | $7.170 |
| 25+ | $6.650 |
| 50+ | $6.520 |
| 100+ | $6.390 |
| 250+ | $6.250 |
| 500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN751178NCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.37AJ1207
IC TypeRS422 / RS485 Transceiver
Device TypeDifferential
IC Interface TypeRS422, RS485
No. of Receivers2Receivers
No. of Transmitters2
No. of Drivers2Drivers
Communication ModeFull Duplex
Data Rate Max10Mbps
Supply Voltage Min4.75V
Driver Case StyleDIP
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins16Pins
No. of Nodes32
ESD Protection-
Fail SafeOpen
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Transmitters
2
Communication Mode
Full Duplex
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Device Type
Differential
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Data Rate Max
10Mbps
Driver Case Style
DIP
IC Case / Package
DIP
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for SN751178N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
