Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN754410NECopy
Newark Part No.33AH4993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.070 |
| 25+ | $2.820 |
| 50+ | $2.680 |
| 100+ | $2.540 |
| 250+ | $2.410 |
| 500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN754410NECopy
Newark Part No.33AH4993
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs4Outputs
Output Voltage39V
Output Current2A
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
4Outputs
Output Current
2A
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
36V
Output Voltage
39V
Driver Case Style
DIP
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
