Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75DP130SSRGZRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AJ9648RL
Cut Tape26AJ9648
Your Part Number
2,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.520 | $4.52 |
| Total Price | $4.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 50+ | $4.360 |
| 100+ | $4.210 |
| 250+ | $4.050 |
| 500+ | $3.900 |
| 1000+ | $3.740 |
| 2500+ | $3.590 |
| 5000+ | $3.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75DP130SSRGZRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AJ9648RL
Cut Tape26AJ9648
IC Interface TypeI2C, DVI, HDMI
Device TypeDisplay Port Redriver
InterfacesI2C, DVI, HDMI
Supply Voltage Min3V
Interface Case StyleVQFN
Supply Voltage Max3.6V
IC Case / PackageVQFN
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
I2C, DVI, HDMI
Interfaces
I2C, DVI, HDMI
Interface Case Style
VQFN
IC Case / Package
VQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Display Port Redriver
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
48Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
