Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSRC4192IDBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5241
Your Part Number
982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.940 |
| 5+ | $16.490 |
| 10+ | $16.060 |
| 25+ | $15.610 |
| 50+ | $15.170 |
| 100+ | $14.730 |
| 250+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSRC4192IDBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5241
Audio Control TypeSample Rate Converter
Supply Voltage Range3V to 3.6V
Supply Voltage Range3V to 3.6V
Control InterfaceI2S, TDM
Audio IC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio Control Type
Sample Rate Converter
Supply Voltage Range
3V to 3.6V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
3V to 3.6V
Control Interface
I2S, TDM
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
