Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN1051VDRBTQ1
Newark Part No.26AJ9799
Your Part Number
807 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.650 |
| 25+ | $2.530 |
| 50+ | $2.420 |
| 100+ | $2.300 |
| 250+ | $2.240 |
| 500+ | $2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN1051VDRBTQ1
Newark Part No.26AJ9799
CAN Interface IC TypeCAN FD Transceiver
IC Interface TypeCAN
Data Rate Max2Mbps
No. of TX Buffers-
Supply Voltage Min4.5V
No. of RX Buffers-
Supply Voltage Max5.5V
Interface Case StyleVSON
IC Case / PackageSON
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
2Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
SON
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
IC Interface Type
CAN
No. of TX Buffers
-
No. of RX Buffers
-
Interface Case Style
VSON
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability