Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN337GDRCopy
Newark Part No.
Re-Reel26AJ9802RL
Cut Tape26AJ9802
Product RangeTCAN33x
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN337GDRCopy
Newark Part No.
Re-Reel26AJ9802RL
Cut Tape26AJ9802
Product RangeTCAN33x
CAN Interface IC TypeCAN Transceivers
IC Interface TypeCAN
No. of TX Buffers-
Data Rate Max5Mbps
Supply Voltage Min3V
No. of RX Buffers-
Supply Voltage Max3.6V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTCAN33x
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
CAN Interface IC Type
CAN Transceivers
No. of TX Buffers
-
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
IC Interface Type
CAN
Data Rate Max
5Mbps
No. of RX Buffers
-
Interface Case Style
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
TCAN33x
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
