Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTFP410PAPCopy
Newark Part No.28AH5282
Your Part Number
211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $10.220 |
| 25+ | $9.890 |
| 50+ | $9.390 |
| 100+ | $9.050 |
| 250+ | $8.690 |
| 500+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTFP410PAPCopy
Newark Part No.28AH5282
IC Interface TypeI2C, Serial
InterfacesI2C, Serial
Interface Case StyleHTQFP
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageHTQFP
No. of Pins64Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
I2C, Serial
Interface Case Style
HTQFP
Supply Voltage Max
3.6V
No. of Pins
64Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, Serial
Supply Voltage Min
3V
IC Case / Package
HTQFP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
