Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4131IDCopy
Newark Part No.34AH2759
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4131IDCopy
Newark Part No.34AH2759
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product150MHz
Slew Rate Typ51V/µs
Gain dB Max69dB
Supply Voltage Range± 2V to ± 16.5V
Supply Voltage Range± 2V to ± 16.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage3V
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth150MHz
Slew Rate51V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
150MHz
Gain dB Max
69dB
Supply Voltage Range
± 2V to ± 16.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
150MHz
No. of Channels
1Channels
Slew Rate Typ
51V/µs
Supply Voltage Range
± 2V to ± 16.5V
IC Case / Package
SOIC
Amplifier Type
Differential
Input Offset Voltage
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
51V/µs
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
