Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHVD1550DCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.28AH5322
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.180 |
| 25+ | $2.990 |
| 50+ | $2.860 |
| 100+ | $2.700 |
| 250+ | $2.580 |
| 500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHVD1550DCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.28AH5322
IC TypeRS422 / RS485 Transceiver
Device TypeRS485 Transceiver
IC Interface TypeRS485
No. of Receivers1Receivers
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeHalf Duplex
Data Rate Max50Mbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes196
ESD Protection±18 kV (Contact), ±25 kV (Air Gap), ±30 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
IC Interface Type
RS485
No. of Transmitters
1
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±18 kV (Contact), ±25 kV (Air Gap), ±30 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
RS485 Transceiver
No. of Receivers
1Receivers
No. of Drivers
1Drivers
Data Rate Max
50Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
196
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
