
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.911 |
| 100+ | $0.734 |
| 500+ | $0.661 |
| 1000+ | $0.639 |
| 2500+ | $0.616 |
| 10000+ | $0.602 |
Product Information
Product Overview
The TL3842P is a current-mode PWM Controller provides the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes with a minimum number of external components. Some of the internally implemented circuits are an under-voltage lockout (UVLO), featuring a start-up current of less than 1mA and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (that also provides current-limit control) and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving N-channel MOSFETs, is low when it is in the OFF state.
- Optimized for Off-line and DC-to-DC converters
- <lt/>1mA Low start-up current
- Automatic feed-forward compensation
- Pulse-by-pulse current limiting
- Enhanced load-response characteristics
- Under-voltage lockout with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internally trimmed band gap reference
Applications
Industrial
Technical Specifications
Single Ended Controller
Current
25V
8Pins
100kHz
500kHz
100%
0°C
-
-
-
100kHz
200mA
1Channels
12V
DIP
Through Hole
-
0%
Forward
70°C
-
No SVHC (27-Jun-2018)
DIP
5.5V
30V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
