
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.811 |
| 10+ | $0.579 |
| 100+ | $0.458 |
| 500+ | $0.409 |
| 1000+ | $0.394 |
| 2500+ | $0.378 |
| 10000+ | $0.370 |
Product Information
Alternatives for TL494IN
1 Product Found
Product Overview
The TL494IN is a PWM Control Circuit incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The error amplifiers exhibit a common-mode voltage range. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a saw tooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies.
- Complete PWM power-control circuitry
- Uncommitted outputs for 200mA sink or source current
- Output control selects single-ended or push-pull operation
- Internal circuitry prohibits double pulse at either output
- Variable dead time provides control over total range
- Internal regulator provides a stable 5V reference supply with 5% tolerance
- Circuit architecture allows easy synchronization
Applications
Computers & Computer Peripherals, Microwave, Power Management, Consumer Electronics, Communications & Networking
Technical Specifications
Double Ended Controller
Voltage
40V
16Pins
-
300kHz
45%
-40°C
-
-
-
300kHz
200mA
2Channels
7V
DIP
Through Hole
1kHz
-
Push-Pull
85°C
-
No SVHC (27-Jun-2018)
DIP
-
40V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
