Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL5209DRCopy
Newark Part No.28AH5579
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL5209DRCopy
Newark Part No.28AH5579
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min2.5V
Output Voltage Nom-
Output Voltage Min2.5V
Adjustable Output Voltage Max6.5V
Output Voltage Max6.5V
Output Current500mA
Dropout Voltage Vdo350mV
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleSOIC
Output Current Max500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2.5V
Output Voltage Min
2.5V
Output Voltage Max
6.5V
Dropout Voltage Vdo
350mV
Output Current Max
500mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
350mV
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
6.5V
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
