Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2262AIDRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ9868RL
Cut Tape26AJ9868
Your Part Number
1,962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 50+ | $1.370 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2262AIDRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AJ9868RL
Cut Tape26AJ9868
No. of Channels2Channels
Gain Bandwidth Product820kHz
Slew Rate Typ0.55V/µs
Supply Voltage Range± 2.2V to ± 8V
Supply Voltage Range± 2.2V to ± 8V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth820kHz
No. of Amplifiers2 Amplifier
Slew Rate0.55V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.55V/µs
Supply Voltage Range
± 2.2V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
820kHz
Slew Rate
0.55V/µs
Gain Bandwidth Product
820kHz
Supply Voltage Range
± 2.2V to ± 8V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
