Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2272ACDCopy
Newark Part No.29AH7811
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2272ACDCopy
Newark Part No.29AH7811
No. of Channels2Channels
Gain Bandwidth Product2.18MHz
Slew Rate Typ3.6V/µs
Supply Voltage Range± 2.2V to ± 8V
Supply Voltage Range± 2.2V to ± 8V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.18MHz
No. of Amplifiers2 Amplifier
Slew Rate3.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.6V/µs
Supply Voltage Range
± 2.2V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.18MHz
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.18MHz
Supply Voltage Range
± 2.2V to ± 8V
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
