Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC27L2CDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9383
Cut Tape17AH9383
Your Part Number
1,261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.310 |
| 25+ | $1.230 |
| 50+ | $1.180 |
| 100+ | $1.140 |
| 250+ | $1.100 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC27L2CDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AH9383
Cut Tape17AH9383
No. of Channels2Channels
Gain Bandwidth Product85kHz
Slew Rate Typ0.03V/µs
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage1.1mV
Input Bias Current0.7pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth85kHz
No. of Amplifiers2 Amplifier
Slew Rate0.03V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.03V/µs
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
0.7pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
85kHz
Slew Rate
0.03V/µs
Gain Bandwidth Product
85kHz
Supply Voltage Range
3V to 16V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
