Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC555CPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH5371
Your Part Number
1,109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.000 |
| 100+ | $0.807 |
| 500+ | $0.727 |
| 1000+ | $0.703 |
| 2500+ | $0.699 |
| 10000+ | $0.685 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC555CPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH5371
Frequency2.1MHz
Supply Voltage Min2V
Supply Voltage Max15V
IC Case / PackagePDIP
Digital IC CasePDIP
No. of Pins8Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
2.1MHz
Supply Voltage Max
15V
Digital IC Case
PDIP
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2V
IC Case / Package
PDIP
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
-
Alternatives for TLC555CP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
