Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC5928PWPRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH7843RL
Cut Tape29AH7843
Your Part Number
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $1.290 |
| 100+ | $1.160 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC5928PWPRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AH7843RL
Cut Tape29AH7843
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max17V
Output Current Max35mA
Output Current Max35mA
Switching Frequency Typ35MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs16Outputs
Switching Frequency35MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
17V
Output Current Max
35mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Constant Current
No. of Outputs
16Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
35mA
Switching Frequency Typ
35MHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
35MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
