Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7524CDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH7848
Product RangeSingle 8-Bit Current Output DACs
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 10+ | $5.470 |
| 25+ | $4.700 |
| 50+ | $4.580 |
| 100+ | $4.470 |
| 250+ | $4.360 |
| 500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7524CDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH7848
Product RangeSingle 8-Bit Current Output DACs
Resolution8bit
Sampling Rate10MSPS
InterfacesParallel
Supply Voltage Min5.25V
InterfacesParallel
Supply Voltage Range4.75V to 5.25V, 14.5V to 15.5V
Supply Voltage Range4.75V to 5.25V, 14.5V to 15.5V
Supply Voltage Max4.75V
No. of Channels1Channels
ADC / DAC Case StyleSOIC
Output TypeCurrent
IC Case / PackageSOIC
Input Channel TypeParallel
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSingle 8-Bit Current Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
8bit
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Range
4.75V to 5.25V, 14.5V to 15.5V
No. of Channels
1Channels
Output Type
Current
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
10MSPS
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V, 14.5V to 15.5V
Supply Voltage Max
4.75V
ADC / DAC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Min
-55°C
Product Range
Single 8-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
