Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2142IPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5429
Your Part Number
1,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $5.950 |
| 25+ | $5.880 |
| 50+ | $5.820 |
| 100+ | $5.770 |
| 250+ | $5.700 |
| 500+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2142IPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5429
No. of Channels2Channels
Gain Bandwidth Product5.8MHz
Slew Rate Typ45V/µs
Supply Voltage Range± 2V to ± 22V
Supply Voltage Range± 2V to ± 22V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage290µV
Input Bias Current-0.7µA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth5.8MHz
No. of Amplifiers2 Amplifier
Slew Rate45V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
45V/µs
Supply Voltage Range
± 2V to ± 22V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-0.7µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
5.8MHz
Slew Rate
45V/µs
Gain Bandwidth Product
5.8MHz
Supply Voltage Range
± 2V to ± 22V
IC Case / Package
DIP
Amplifier Type
High Speed
Input Offset Voltage
290µV
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
