Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.840 |
10+ | $2.750 |
25+ | $2.650 |
50+ | $2.570 |
100+ | $2.480 |
250+ | $2.430 |
500+ | $2.390 |
1000+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1702AIDGKR
Newark Part No.33AH5060
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay780ns
Supply Voltage Range2.2V to 36V
Supply Voltage Range2.2V to 36V
IC Case / PackageVSSOP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleVSSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time780ns
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
780ns
Supply Voltage Range
2.2V to 36V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
780ns
No. of Channels
2Channels
Supply Voltage Range
2.2V to 36V
IC Case / Package
VSSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
VSSOP
No. of Comparators
2 Comparators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability