Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV61046ADBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5507RL
Cut Tape28AH5507
Your Part Number
653 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $1.050 |
| 100+ | $0.934 |
| 250+ | $0.915 |
| 500+ | $0.897 |
| 1000+ | $0.878 |
| 2500+ | $0.860 |
| 5000+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV61046ADBVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5507RL
Cut Tape28AH5507
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current-
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.3V
Output Voltage Max28V
Switching Frequency Typ1.05MHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
3.3V
Switching Frequency Typ
1.05MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
-
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
85%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
