Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70015DCKTCopy
Newark Part No.54AH1586
Product Range1.5V 200mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70015DCKTCopy
Newark Part No.54AH1586
Product Range1.5V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.5V
Output Voltage Nom1.5V
Adjustable Output Voltage Min-
Output Voltage - Nom1.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo175mV
Output Current Max200mA
Output Current Max200mA
LDO Regulator Case StyleSC-70
Max Output Current200mA
Dropout Voltage Typ @ Current175mV
Dropout Voltage - Typ @ Current175mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
200mA
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
175mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
1.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Output Voltage - Nom
1.5V
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
175mV
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage - Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
