Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP235A4DCKTCopy
Newark Part No.27AJ0230
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP235A4DCKTCopy
Newark Part No.27AJ0230
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Sensing Accuracy Range± 1°C
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case / PackageSC-70
Sensor Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Analogue
Sensing Accuracy Range
± 1°C
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
150°C
Sensor Case Style
SC-70
Supply Voltage Min
2.3V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
150°C
Sensor Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
