Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3113D2PWPRCopy
Newark Part No.28AH5666
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3113D2PWPRCopy
Newark Part No.28AH5666
Output Power x Channels @ Load12W x 1 @ 4Ohm, 6W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range8V to 26V
Supply Voltage Range8V to 26V
IC Case / PackageHTSSOP
No. of Pins28Pins
Load Impedance8ohm
Output Type1 x Mono PBTL, 2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)6W
Output Power6W
Technical Specifications
Output Power x Channels @ Load
12W x 1 @ 4Ohm, 6W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
8V to 26V
No. of Pins
28Pins
Output Type
1 x Mono PBTL, 2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power (VA)
6W
Audio Amplifier Type
D
Supply Voltage Range
8V to 26V
IC Case / Package
HTSSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
6W
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
