Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3255DDVRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ0307RL
Cut Tape27AJ0307
Your Part Number
561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.270 | $14.27 |
| Total Price | $14.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 10+ | $13.340 |
| 50+ | $12.980 |
| 100+ | $11.690 |
| 500+ | $8.650 |
| 1000+ | $8.580 |
| 2500+ | $8.510 |
| 5000+ | $8.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3255DDVRCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ0307RL
Cut Tape27AJ0307
Output Power x Channels @ Load600W x 1 @ 2Ohm, 315W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range18V to 53.5V
Supply Voltage Range18V to 53.5V
IC Case / PackageHTSSOP
No. of Pins44Pins
Load Impedance4ohm
Output Type1 x Mono PBTL, 2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)315W
Output Power315W
Technical Specifications
Output Power x Channels @ Load
600W x 1 @ 2Ohm, 315W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
18V to 53.5V
No. of Pins
44Pins
Output Type
1 x Mono PBTL, 2 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power (VA)
315W
Audio Amplifier Type
D
Supply Voltage Range
18V to 53.5V
IC Case / Package
HTSSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
315W
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
