Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD12S521DBTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5141RL
Cut Tape33AH5141
Your Part Number
1,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.954 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 50+ | $0.617 |
| 100+ | $0.542 |
| 250+ | $0.507 |
| 500+ | $0.485 |
| 1000+ | $0.469 |
| 2500+ | $0.459 |
| 5000+ | $0.449 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD12S521DBTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5141RL
Cut Tape33AH5141
Device TypeHDMI Transmitter Port Protection
IC Interface TypeHDMI
InterfacesHDMI
Supply Voltage Min1V
Interface Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins38Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
HDMI Transmitter Port Protection
Interfaces
HDMI
Interface Case Style
TSSOP
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
IC Interface Type
HDMI
Supply Voltage Min
1V
Supply Voltage Max
5.5V
No. of Pins
38Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
