Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD1E10B06DPYRCopy
Newark Part No.
Re-Reel33AH5140
Cut Tape33AH5140
Product RangeTPD1E
Your Part Number
59,494 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.379 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.379 |
| 10+ | $0.231 |
| 25+ | $0.203 |
| 50+ | $0.175 |
| 100+ | $0.145 |
| 250+ | $0.127 |
| 500+ | $0.108 |
| 1000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD1E10B06DPYRCopy
Newark Part No.
Re-Reel33AH5140
Cut Tape33AH5140
Product RangeTPD1E
Clamping Voltage Vc Max14V
Diode Case StyleSON
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTPD1E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
-
Product Range
TPD1E
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
