Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E001DRYRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5681RL
Cut Tape28AH5681
Product RangeTPD2E
Your Part Number
2,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.864 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.864 |
| 50+ | $0.506 |
| 100+ | $0.354 |
| 250+ | $0.313 |
| 500+ | $0.271 |
| 1000+ | $0.229 |
| 2500+ | $0.214 |
| 5000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E001DRYRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5681RL
Cut Tape28AH5681
Product RangeTPD2E
Clamping Voltage Vc Max25V
Diode Case StyleSON
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeTPD2E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
5.5V
Product Range
TPD2E
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
