Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E2U06DRLRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5148RL
Cut Tape33AH5148
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.991 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.991 |
| 50+ | $0.466 |
| 100+ | $0.459 |
| 250+ | $0.451 |
| 500+ | $0.444 |
| 1000+ | $0.436 |
| 2500+ | $0.428 |
| 5000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E2U06DRLRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5148RL
Cut Tape33AH5148
Clamping Voltage Vc Max12.4V
Diode Case StyleSOT
No. of Pins5Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
12.4V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q100
Diode Case Style
SOT
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
