Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD3S014DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5685RL
Cut Tape28AH5685
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.903 |
| 100+ | $0.798 |
| 250+ | $0.748 |
| 500+ | $0.718 |
| 1000+ | $0.686 |
| 2500+ | $0.660 |
| 5000+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD3S014DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5685RL
Cut Tape28AH5685
IC Interface TypeUSB
Interface ApplicationsUSB Ports/Hubs, Laptops, Desktops Device Information, High-Definition Digital TVs, Set Top Boxes
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
USB
Supply Voltage Min
4.5V
Interface Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
USB Ports/Hubs, Laptops, Desktops Device Information, High-Definition Digital TVs, Set Top Boxes
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
