Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2111APWRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH5746RL
Cut Tape28AH5746
Your Part Number
2,914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 50+ | $2.010 |
| 100+ | $1.830 |
| 250+ | $1.760 |
| 500+ | $1.660 |
| 1000+ | $1.580 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2111APWRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH5746RL
Cut Tape28AH5746
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range2.8V to 5.5V
Supply Voltage Range2.8V to 5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ0.084ohm
On Resistance Max0.084ohm
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
2.8V to 5.5V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
0.084ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
2.8V to 5.5V
No. of Pins
8Pins
On Resistance Typ
0.084ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
