Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2375PW-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH5189
Your Part Number
267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.700 |
| 25+ | $2.480 |
| 50+ | $2.370 |
| 100+ | $2.280 |
| 250+ | $2.170 |
| 500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2375PW-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH5189
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max-
Output Current Max-
UVLO8.8V
IC Case / PackageTSSOP
No. of Pins8Pins
No. of Channels1Channels
Power Max12.95W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleTSSOP
Frequency-
Output Current450mA
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
57V
Output Current Max
-
IC Case / Package
TSSOP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
TSSOP
Output Current
450mA
PoE Controller Type
PD Controller
Output Current Max
-
UVLO
8.8V
No. of Pins
8Pins
Power Max
12.95W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
