Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2491DGSRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5192RL
Cut Tape33AH5192
Your Part Number
2,421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 50+ | $3.010 |
| 100+ | $2.950 |
| 250+ | $2.880 |
| 500+ | $2.810 |
| 1000+ | $2.750 |
| 2500+ | $2.680 |
| 5000+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2491DGSRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5192RL
Cut Tape33AH5192
Controller ApplicationsBase Stations, Plug In Modules, Server Backplane, Storage Area Networks, Medical Systems
Input Voltage-
Supply Voltage Min9V
Supply Voltage Max80V
IC Case / PackageVSSOP
No. of Pins10Pins
Controller IC Case StyleVSSOP
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Controller Applications
Base Stations, Plug In Modules, Server Backplane, Storage Area Networks, Medical Systems
Supply Voltage Min
9V
IC Case / Package
VSSOP
Controller IC Case Style
VSSOP
Operating Temperature Max
85°C
MSL
-
Input Voltage
-
Supply Voltage Max
80V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
