Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS25921LDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5788
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.860 |
| 25+ | $1.780 |
| 50+ | $1.720 |
| 100+ | $1.640 |
| 250+ | $1.580 |
| 500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS25921LDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5788
Controller ApplicationsHDD and SSD Drives, Set Top Boxes, Smart Meters, Gas Analyzers, Smart Load Switch, USB Switch
No. of Channels1Channels
Supply Voltage Min4.5V
Input Voltage-
Supply Voltage Max18V
IC Case / PackageSOIC
No. of Pins8Pins
Controller IC Case StyleSOIC
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Controller Applications
HDD and SSD Drives, Set Top Boxes, Smart Meters, Gas Analyzers, Smart Load Switch, USB Switch
Supply Voltage Min
4.5V
Supply Voltage Max
18V
No. of Pins
8Pins
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
SOIC
Controller IC Case Style
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
