Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71518DCKRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AJ0727RL
Cut Tape27AJ0727
Product Range1.8V 50mA LDO Voltage Regulators
Your Part Number
676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.717 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 50+ | $0.456 |
| 100+ | $0.399 |
| 250+ | $0.371 |
| 500+ | $0.355 |
| 1000+ | $0.341 |
| 2500+ | $0.335 |
| 5000+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71518DCKRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AJ0727RL
Cut Tape27AJ0727
Product Range1.8V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current50mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo415mV
Output Current Max500mA
LDO Regulator Case StyleSC-70
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current415mV
Dropout Voltage - Typ @ Current415mV
Dropout Voltage Typ @ Current415mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 50mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current
50mA
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
415mV
Dropout Voltage Typ @ Current
415mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
1.8V 50mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
415mV
LDO Regulator Case Style
SC-70
Max Output Current
500mA
Dropout Voltage - Typ @ Current
415mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
