Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73201DBVRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH6111RL
Cut Tape28AH6111
Product RangeAdj, 250mA LDO Voltage Regulators
Your Part Number
1,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 250+ | $1.310 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73201DBVRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH6111RL
Cut Tape28AH6111
Product RangeAdj, 250mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max5.5V
Output Current250mA
Output Voltage Max5.5V
Dropout Voltage Vdo40mV
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj, 250mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj, 250mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.2V
Output Current
250mA
Dropout Voltage Vdo
40mV
Dropout Voltage Typ @ Current
40mV
Dropout Voltage Typ @ Current
40mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
